77 9829 3634 50003-0200 | binder

Sensor actuator cable, M12-cable plug, straight to 2 x M12-cable socket, angled, 4 pole/2 x 3 pole, 2 m, PUR, black, 4 A, 77 9829 3634 50003-0200

Order No.: 70P1890
EAN: 4099891662943
MPN:
77 9829 3634 50003-0200
Series: 765
77 9829 3634 50003-0200 binder Sensor-Actuator Cables Image 1
77 9829 3634 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
43.1494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.15 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1494 €
10 pcs.
40.9955 €
25 pcs.
38.5322 €
50 pcs.
35.8309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 9829 3634 50003-0200, binder

Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP68, PUR, black, 3 x 0.34 mm², 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) 2 x M12-Kabeldose, abgewinkelt
Pin number 4-polig/2 x 3-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes