77 9851 2530 50705-0100 | binder
Sensor actuator cable, M12-cable plug, straight to 2 x M12 cable socket, straight, 5 pole, 1 m, PUR, purple, 4 A, 77 9851 2530 50705-0100
Unit Price (€ / pc.)
56.5250 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.53 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5250 €
5 pcs.
54.2640 €
10 pcs.
51.5508 €
25 pcs.
48.4568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 9851 2530 50705-0100, binder
Connecting Cables Connecting cable, Contacts: 5, shielded, moulded on the cable, IP67, CAN-Bus, PUR, purple, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 1 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | 2 x M12-Kabeldose, gerade | |
Farbe | violett | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |