77 9851 2530 50705-0200 | binder

Sensor actuator cable, M12-cable plug, straight to 2 x M12 cable socket, straight, 5 pole, 2 m, PUR, purple, 4 A, 77 9851 2530 50705-0200

Order No.: 70P3006
EAN: 4099891669799
MPN:
77 9851 2530 50705-0200
Series: 765
77 9851 2530 50705-0200 binder Sensor-Actuator Cables Image 1
77 9851 2530 50705-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
66.4258 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.43 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4258 €
5 pcs.
63.7721 €
10 pcs.
61.2136 €
25 pcs.
58.1553 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 9851 2530 50705-0200, binder

Connecting Cables Connecting cable, Contacts: 5, shielded, moulded on the cable, IP67, CAN-Bus, PUR, purple, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 2 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) 2 x M12-Kabeldose, gerade
Farbe violett
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No