77 9853 4330 60702-0100 | binder

Sensor actuator cable, M12-cable plug, straight to 2 x M12 cable socket, straight, 2 pole, 1 m, PUR, purple, 4 A, 77 9853 4330 60702-0100

Order No.: 70P1892
EAN: 4099891662967
MPN:
77 9853 4330 60702-0100
Series: 765
77 9853 4330 60702-0100 binder Sensor-Actuator Cables Image 1
77 9853 4330 60702-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
59.0240 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.02 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0240 €
5 pcs.
56.6678 €
10 pcs.
54.3949 €
25 pcs.
51.6817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 9853 4330 60702-0100, binder

Connecting Cables Connecting cable, Contacts: 2, shielded, moulded on the cable, IP65, Profibus, PUR, purple, 2 x 0.25 mm², 1 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) 2 x M12-Kabeldose, gerade
Farbe violett
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No