79 0237 20 07 | binder
Sensor actuator cable, Cable plug, angled to open end, 6 pole + PE, 2 m, PVC, black, 8 A, 79 0237 20 07
Unit Price (€ / pc.)
40.6623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.66 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6623 €
10 pcs.
38.6274 €
25 pcs.
36.3069 €
50 pcs.
33.7722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 0237 20 07, binder
RD24 Male angled connector, Contacts: 6+PE, unshielded, moulded on the cable, IP67, PVC, black, 7 x 0.75 mm², 2 m.
Technical specifications
Connection (1) | Cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 8 A | |
Pin number | 6 pole + PE | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |