79 1401 15 02 | binder

Sensor actuator cable, M9-cable plug, straight to open end, 2 pole, 5 m, PUR, black, 4 A, 79 1401 15 02

Order No.: 67F2503
EAN: 4099891163648
MPN:
79 1401 15 02
Series: 702
79 1401 15 02 binder Sensor-Actuator Cables Image 1
79 1401 15 02 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.0959 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.10 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0959 €
10 pcs.
26.4061 €
25 pcs.
24.8234 €
50 pcs.
23.3240 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.

With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR.Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.25 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.

With cable plug connector.

Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1401-15-02, 2-position, 4.0 A, L 5.0 m

Technical specifications
Anschluss (1) M9-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 125 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei