79 1401 75 02 | binder

Sensor actuator cable, M9-cable plug, angled to open end, 2 pole, 5 m, PUR, black, 4 A, 79 1401 75 02

Order No.: 67F2523
EAN: 4099891163754
MPN:
79 1401 75 02
Series: 702
79 1401 75 02 binder Sensor-Actuator Cables Image 1
79 1401 75 02 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.1550 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
27.4057 €
25 pcs.
25.7635 €
50 pcs.
24.2046 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.

With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR. Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: 2- to 5-position max. 0.25 mm², 7- and 8-position max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: –25 to +70 °C.

With male angled connector.

Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1401-75-02, 2-position, 4.0 A, L 5.0 m

Technical specifications
Filter Property Value
Connection (1) M9-cable plug, angled
Connection (2) open end
Pin number 2 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes