79 1409 75 04 | binder

Sensor actuator cable, M9-cable plug, angled to open end, 4 pole, 5 m, PUR, black, 3 A, 79 1409 75 04

Order No.: 67F2531
EAN: 4099891163839
MPN:
79 1409 75 04
Series: 702
79 1409 75 04 binder Sensor-Actuator Cables Image 1
79 1409 75 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.73 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7262 €
10 pcs.
27.9412 €
25 pcs.
26.2633 €
50 pcs.
24.6925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.

With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR. Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: 2- to 5-position max. 0.25 mm², 7- and 8-position max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: –25 to +70 °C.

With male angled connector.

Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1409-75-04, 4-position, 3.0 A, L 5.0 m

Technical specifications
Anschluss (1) M9-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 125 V
Nennstrom 3 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei