79 1413 12 05 | binder

Sensor actuator cable, M9-cable plug, straight to open end, 5 pole, 2 m, PUR, black, 3 A, 79 1413 12 05

Order No.: 67F2500
EAN: 4099891163617
MPN:
79 1413 12 05
Series: 702
79 1413 12 05 binder Sensor-Actuator Cables Image 1
79 1413 12 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.3093 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.31 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3093 €
5 pcs.
28.4886 €
15 pcs.
27.4057 €
50 pcs.
26.1919 €
150 pcs.
25.0971 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.

With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR. Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: 2- to 5-position max. 0.25 mm², 7- and 8-position max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: –25 to +70 °C.

With cable plug connector.

Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1413-12-05, 5-position, 3.0 A, L 2.0 m

Technical specifications
Filter Property Value
Connection (1) M9-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No