79 1421 12 07 | binder
Sensor actuator cable, M9-cable plug, straight to open end, 7 pole, 2 m, PUR, black, 1 A, 79 1421 12 07
Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.
With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR.Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.
With cable plug connector.
Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1421-12-07, 7-position, 1.0 A, L 2.0 m
Connection (1) | M9-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 7-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 125 V | |
Rated current | 1 A |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |