79 1426 12 08 | binder

Sensor actuator cable, M9-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 1 A, 79 1426 12 08

Order No.: 67F2544
EAN: 4099891163884
MPN:
79 1426 12 08
Series: 702
79 1426 12 08 binder Sensor-Actuator Cables Image 1
79 1426 12 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
51.2890 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
51.29 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2890 €
5 pcs.
48.2069 €
15 pcs.
46.3624 €
50 pcs.
44.3156 €
150 pcs.
42.4592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature circular connectors M 9, molded onto PUR cable, type Binder 702.

With screw lock and molded cable, connectors and cable 360°. EMC compatible, shielded, compatible with series 712; Male contact material: CuZn. Female contact: copper zinc. Contact finish: gold-plated. Male contact carrier: PBT to UL 94 V-0. Female contact carrier: PA 66 to UL 94 V-0. Cable housing: PUR.Flanged housing: CuZn, nickel-plated. Cable outer insulation: PUR. Diameter: 5.3 mm. Conductor cross-section: max. 0.14 mm². Rated voltage: 125 V. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: min. 500. Operating temperatures: - 25 to +70 °C.

With female cable connector.

Technical attributes (type, number of positions, rated current (at +40 °C), cable length (L)): 79-1426-12-08, 8-position, 1.0 A, L 2.0 m

Technical specifications
Connection (1) M9-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 1 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei