79 1451 215 03 | binder
Sensor actuator cable, M9-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 79 1451 215 03
Unit Price (€ / pc.)
20.6822 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
10 pcs.
19.4446 €
50 pcs.
18.2784 €
100 pcs.
17.1836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 1451 215 03, binder
M9 IP67 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25 mm², 5 m.
Technical specifications
Connection (1) | M9-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 125 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |