79 1452 212 03 | binder
Sensor actuator cable, M9-cable socket, straight to open end, 3 pole, 2 m, PUR, black, 4 A, 79 1452 212 03
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
16.4101 €
50 pcs.
15.4224 €
100 pcs.
14.4942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 1452 212 03, binder
M9 IP67 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25 mm², 2 m.
Technical specifications
Anschluss (1) | M9-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 125 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |