79 1452 272 03 | binder

Sensor actuator cable, M9-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 79 1452 272 03

Order No.: 70P0934
EAN: 4099891659912
MPN:
79 1452 272 03
Series: 702
79 1452 272 03 binder Sensor-Actuator Cables Image 1
79 1452 272 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
16.4101 €
50 pcs.
15.4224 €
100 pcs.
14.4942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 1452 272 03, binder

M9 IP67 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M9-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 4 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No