79 1455 212 05 | binder
Sensor actuator cable, M9-cable plug, straight to open end, 5 pole, 2 m, PUR, black, 3 A, 79 1455 212 05
Unit Price (€ / pc.)
17.8857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
10 pcs.
16.8028 €
50 pcs.
15.7913 €
100 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 79-1455-212-05, BINDER
M9 IP67 Male cable connector, Contacts: 5, unshielded, moulded on cable, IP67, PUR black, 5 x 0.25 mm², 2.0 m.
Features
- Contact material: CuSn (Bronze)
- Overvoltage category: II
- Pollution degree: 1
- Housing material: PUR
Technical specifications
Connection (1) | M9-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 125 V | |
Rated current | 3 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |