79 1456 272 05 | binder

Sensor actuator cable, M9-cable socket, angled to open end, 5 pole, 2 m, PUR, black, 3 A, 79 1456 272 05

Order No.: 70P0938
EAN: 4099891659950
MPN:
79 1456 272 05
Series: 702
79 1456 272 05 binder Sensor-Actuator Cables Image 1
79 1456 272 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
10 pcs.
20.0991 €
50 pcs.
18.8972 €
100 pcs.
17.7548 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 1456 272 05, binder

M9 IP67 Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP67, PUR, black, 5 x 0.25 mm², 2 m.

Technical specifications
Anschluss (1) M9-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 2 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 125 V
Nennstrom 3 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No