79 1461 272 08 | binder

Sensor actuator cable, M9-cable plug, angled to open end, 8 pole, 2 m, PUR, black, 1 A, 79 1461 272 08

Order No.: 66P2188
EAN: 4099889700022
MPN:
79 1461 272 08
Series: 702
79 1461 272 08 binder Sensor-Actuator Cables Image 1
79 1461 272 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
5 pcs.
32.6536 €
15 pcs.
31.4041 €
50 pcs.
30.0118 €
150 pcs.
28.7623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature connector, 79-1461-272-08, BINDER

M9 IP67 Male angled connector, Contacts: 8, unshielded, moulded on cable, IP67, PUR black, 8 x 0.14 mm², 2.0 m.

Features

  • Contact material: CuZn
  • Overvoltage category: II
  • Pollution degree: 1
  • Housing material: PUR
Technical specifications
Connection (1) M9-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei