79 1462 215 08 | binder

Sensor actuator cable, M9-cable socket, angled to open end, 8 pole, 5 m, PUR, black, 1 A, 79 1462 215 08

Order No.: 70P0943
EAN: 4099891660000
MPN:
79 1462 215 08
Series: 702
79 1462 215 08 binder Sensor-Actuator Cables Image 1
79 1462 215 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
35.6286 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.63 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6286 €
10 pcs.
33.4866 €
25 pcs.
31.1423 €
50 pcs.
28.9646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 1462 215 08, binder

M9 IP67 Female cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.14 mm², 5 m.

Technical specifications
Connection (1) M9-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 1 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No