79 1462 272 08 | binder

Sensor actuator cable, M9-cable socket, angled to open end, 8 pole, 2 m, PUR, black, 1 A, 79 1462 272 08

Order No.: 70P0944
EAN: 4099891660017
MPN:
79 1462 272 08
Series: 702
79 1462 272 08 binder Sensor-Actuator Cables Image 1
79 1462 272 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.3216 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.32 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3216 €
10 pcs.
27.5604 €
25 pcs.
25.6326 €
50 pcs.
23.8357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 1462 272 08, binder

M9 IP67 Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.14 mm², 2 m.

Technical specifications
Anschluss (1) M9-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 125 V
Nennstrom 1 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No