79 3104 55 03 | binder

Sensor actuator cable, M5-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 1 A, 79 3104 55 03

Order No.: 67F5568
EAN: 4099891164478
MPN:
79 3104 55 03
Series: 707
79 3104 55 03 binder Sensor-Actuator Cables Image 1
79 3104 55 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
17.0289 €
50 pcs.
16.0055 €
100 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-ended cord sets for sensors, M 5, type Binder 707.

With screw lock and molded cable; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Cable housing, male and female contact block: PUR. Flange body: PA 66. Flanged housing: copper zinc, nickel-plated. Stranded wire: PVC. Cable outer insulation: PUR. Rated voltage: 125 V. Rated current: 1.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: 500. Operating temperatures: (cable moving) - 5.0 to +80 °C, (cable static) - 15 to +80 °C.

With molded female cable connector, type 707.

Technical attributes (type, number of positions, cable structure, cable material, cable length): 79-3104-55-03, 3-position, 3 x 0.14 mm², PUR, 5.0 m

Technical specifications
Connection (1) M5-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei