79 3107 32 04 | binder
Sensor actuator cable, M5-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 1 A, 79 3107 32 04
Single-ended cord sets for sensors, M 5, type Binder 707.
With screw lock and molded cable; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Cable housing, male and female contact block: PUR. Flange body: PA 66. Flanged housing: copper zinc, nickel-plated. Stranded wire: PVC. Cable outer insulation: PUR. Rated voltage: 125 V. Rated current: 2.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Insertion/removal cycles: 500. Operating temperatures: (cable moving) - 5.0 to +80 °C, (cable static) - 25 to +80 °C.
With molded cable plug connectors, type 707.
Technical attributes (type, number of positions, cable structure, cable material, cable length): 79-3107-32-04, 4-position, 4 x 0.25 mm², PUR, 2.0 m
Connection (1) | M5-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 1 A |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |