79 3107 52 04 | binder

Sensor actuator cable, M5-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 1 A, 79 3107 52 04

Order No.: 67F5504
EAN: 4099891164225
MPN:
79 3107 52 04
Series: 707
79 3107 52 04 binder Sensor-Actuator Cables Image 1
79 3107 52 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.3101 € *
Available: 55 pcs.
Leadtime: On Request **
Total Price:
28.31 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3101 €
10 pcs.
24.9067 €
50 pcs.
23.2050 €
150 pcs.
22.1816 €
500 pcs.
21.0630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-ended cord sets for sensors, M 5, type Binder 707.

With screw lock and molded cable; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Cable housing, male and female contact block: PUR. Flange body: PA 66. Flanged housing: copper zinc, nickel-plated. Stranded wire: PVC. Cable outer insulation: PUR. Rated voltage: 125 V. Rated current: 1.0 A. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 67.Insertion/removal cycles: 500. Operating temperatures: (cable moving) - 5.0 to +80 °C, (cable static) - 15 to +80 °C.

With molded cable plug connectors, type 707.

Technical attributes (type, number of positions, cable structure, cable material, cable length): 79-3107-52-04, 4-position, 4 x 0.14 mm², PUR, 2.0 m

Technical specifications
Connection (1) M5-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei