79 3381 45 04 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PVC, black, 4 A, 79 3381 45 04

Order No.: 66P2207
EAN: 4099889700039
MPN:
79 3381 45 04
Series: 718
79 3381 45 04 binder Sensor-Actuator Cables Image 1
79 3381 45 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
12.4831 €
50 pcs.
11.6144 €
100 pcs.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor connector, 79-3381-45-04, BINDER

M8 Male cable connector, Contacts: 4, unshielded, moulded on cable, IP67, UL, PVC grey, 4 x 0.34 mm², 5.0 m.

Features

  • Contact material: CuZn
  • Overvoltage category: II
  • Pollution degree: 3
Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei