79 3381 52 04 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 79 3381 52 04

Order No.: 66P2208
EAN: 4099889700046
MPN:
79 3381 52 04
Series: 718
79 3381 52 04 binder Sensor-Actuator Cables Image 1
79 3381 52 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
9.0321 €
50 pcs.
8.4014 €
100 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor connector, 79-3381-52-04, BINDER

M8 Male cable connector, Contacts: 4, unshielded, moulded on cable, IP67, UL, PUR black, 4 x 0.34 mm², 2.0 m.

Features

  • Contact material: CuZn
  • Overvoltage category: II
  • Pollution degree: 3
  • Housing material: PUR
Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei