79 3381 55 04 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 79 3381 55 04
Unit Price (€ / pc.)
18.1713 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1713 €
10 pcs.
15.9936 €
50 pcs.
14.8988 €
150 pcs.
14.2443 €
500 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 79-3381-55-04, Franz Binder
M8 Male connector, poles 4, unshielded, cable moulded, IP67, UL, PUR black, 4 x 0.34 mm², 5 m
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |