79 3382 52 04 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 79 3382 52 04
Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
9.1868 €
50 pcs.
8.5561 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 79 3382 52 04, Franz Binder
M8 Female connector, poles 4, unshielded, cable moulded, /IP69K, UL, PUR black, 4 x 0.34 mm², 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |