79 3386 55 04 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 79 3386 55 04

Order No.: 70P1206
EAN: 4099891660567
MPN:
79 3386 55 04
Series: 718
79 3386 55 04 binder Sensor-Actuator Cables Image 1
79 3386 55 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
16.1364 €
50 pcs.
15.0059 €
100 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 3386 55 04, binder

M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP65, PUR, black, 4 x 0.25 mm², 5 m.

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No