79 3406 45 03 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PVC, black, 4 A, 79 3406 45 03
Unit Price (€ / pc.)
11.7691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
10 pcs.
10.9361 €
50 pcs.
10.1745 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor connector, 79-3406-45-03, BINDER
M8 Female cable connector, Contacts: 3, unshielded, moulded on cable, IP67/IP69K, UL, PVC grey, 3 x 0.34 mm², 5.0 m.
Features
- Contact material: CuSn (Bronze)
- Overvoltage category: II
- Pollution degree: 3
- Housing material: PUR
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67/IP69K | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |