79 3406 52 03 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PUR, black, 4 A, 79 3406 52 03
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
9.3891 €
50 pcs.
8.7465 €
150 pcs.
8.3657 €
500 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor connector, 79-3406-52-03, BINDER
M8 Female cable connector, Contacts: 3, unshielded, moulded on cable, IP67/IP69K, UL, PUR black, 3 x 0.34 mm², 2.0 m.
Features
- Contact material: CuSn (Bronze)
- Overvoltage category: II
- Pollution degree: 3
- Housing material: PUR
Technical specifications
Anschluss (1) | M8-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 3-polig | |
Kabellänge | 2 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |