79 3406 55 03 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 79 3406 55 03
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.8286 €
50 pcs.
10.9956 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 79-3406-55-03, Franz Binder
M8 Female connector, poles 3, unshielded, cable moulded, /IP69K, UL, PUR black, 3 x 0.34 mm², 5 m
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67/IP69K | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |