79 3411 55 04 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 79 3411 55 04
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
15.3391 €
50 pcs.
14.2681 €
100 pcs.
13.2685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 3411 55 04, binder
M8 Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP65, PUR, black, 4 x 0.34 mm², 5 m.
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |