79 3414 15 03 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 79 3414 15 03
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
10 pcs.
13.2090 €
50 pcs.
12.2808 €
100 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 3414 15 03, binder
M8 Female angled connector, Contacts: 3, unshielded, PUR, black, 3 x 0.14 mm².
Technical specifications
Anschluss (1) | M8-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |