79 3414 52 03 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 79 3414 52 03

Order No.: 70P1226
EAN: 4099891660765
MPN:
79 3414 52 03
Series: 718
79 3414 52 03 binder Sensor-Actuator Cables Image 1
79 3414 52 03 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.4482 €
50 pcs.
9.7104 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 3414 52 03, binder

M8 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP65, PUR, black, 3 x 0.25 mm², 2 m.

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 3-polig
Kabellänge 2 m
Farbe schwarz
Material PUR
Schutzart (IP) IP65
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No