79 3415 55 06 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 6 pole, 5 m, PUR, black, 1.5 A, 79 3415 55 06

Order No.: 70P2515
EAN: 4099891665357
MPN:
79 3415 55 06
Series: 718
binder
79 3415 55 06 binder Sensor-Actuator Cables Image 1
79 3415 55 06 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.4303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.43 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4303 €
10 pcs.
23.9071 €
25 pcs.
22.4791 €
50 pcs.
21.1344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 3415 55 06, binder

M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25 mm², 5 m.

Technical specifications
Connection (1) M8-cable plug, straight
Connection (2) open end
Colour black
Cable length 5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 1.5 A
Pin number 6 pole
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No