79 3418 55 05 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 3 A, 79 3418 55 05

Order No.: 70P2517
EAN: 4099891665371
MPN:
79 3418 55 05
Series: 718
binder
79 3418 55 05 binder Sensor-Actuator Cables Image 1
79 3418 55 05 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
16.2316 €
50 pcs.
15.1011 €
100 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 3418 55 05, binder

M8 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP65, PUR, black, 5 x 0.34 mm², 5 m.

Technical specifications
Connection (1) M8-cable socket, straight
Connection (2) open end
Colour black
Cable length 5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 3 A
Pin number 5 pole
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No