79 3420 55 06 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 6 pole, 5 m, PUR, black, 1.5 A, 79 3420 55 06

Order No.: 70P2519
EAN: 4099891665395
MPN:
79 3420 55 06
Series: 718
79 3420 55 06 binder Sensor-Actuator Cables Image 1
79 3420 55 06 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.2760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
10 pcs.
22.8123 €
25 pcs.
21.4557 €
50 pcs.
20.1586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 3420 55 06, binder

M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP65, PUR, black, 6 x 0.25 mm², 5 m.

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 6-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No