79 3429 32 04 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 2 m, PUR, black, 4 A, 79 3429 32 04
Unit Price (€ / pc.)
10.8528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.5557 €
50 pcs.
8.8893 €
150 pcs.
8.5085 €
500 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 79-3429-32-04, Franz Binder
M12-A Male connector, poles 3, unshielded, cable moulded, IP69K, UL, PUR black, 3 x 0.34 mm², 2 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP69K | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |