79 3430 17 04 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, gray, 4 A, 79 3430 17 04
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
13.6731 €
50 pcs.
12.7449 €
150 pcs.
12.1856 €
500 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12-A Female cable connector, 79-3430-17-04, Franz Binder
M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 4 x 0.34 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP69K | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |