79 3468 55 06 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 6 pole, 5 m, PUR, black, 1.5 A, 79 3468 55 06
Unit Price (€ / pc.)
30.9638 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9638 €
10 pcs.
27.2510 €
50 pcs.
25.3827 €
150 pcs.
24.2760 €
500 pcs.
23.0384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 79-3468-55-06, Franz Binder
M8 Female connector, poles 6, unshielded, cable moulded, IP67, UL, PUR black, 6 x 0.25 mm², 5 m
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 6-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |