79 3490 32 12 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 2 m, PUR, black, 1.5 A, 79 3490 32 12

Order No.: 66P2482
EAN: 4099889700152
MPN:
79 3490 32 12
Series: 763
79 3490 32 12 binder Sensor-Actuator Cables Image 1
79 3490 32 12 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
40.5790 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.58 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5790 €
5 pcs.
38.1395 €
15 pcs.
36.6877 €
50 pcs.
35.0574 €
150 pcs.
33.5937 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12-A Female cable connector, 79-3490-32-12, Franz Binder

M12-A Female cable connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PUR, black, 12 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei