79 3490 35 12 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PUR, black, 1.5 A, 79 3490 35 12
Unit Price (€ / pc.)
51.2295 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
51.23 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2295 €
5 pcs.
48.1474 €
15 pcs.
46.3148 €
50 pcs.
44.2561 €
150 pcs.
42.4116 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12-A Female cable connector, 79-3490-35-12, Franz Binder
M12-A Female cable connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PUR, black, 12 x 0.25 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 12-polig | |
Degree of protection (IP) | IP69K |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |