79 3529 33 04 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 79 3529 33 04
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
10 pcs.
17.1241 €
50 pcs.
15.9579 €
150 pcs.
15.2558 €
500 pcs.
14.4823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 79-3529-33-04, Franz Binder
M12-A Male connector, poles 4, shielded, cable moulded, IP67, UL, PUR black, 4 x 0.34 mm², 2 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |