79 3544 35 05 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 79 3544 35 05
Unit Price (€ / pc.)
38.1514 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
38.15 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1514 €
5 pcs.
35.8666 €
15 pcs.
34.4862 €
50 pcs.
32.9511 €
150 pcs.
31.5826 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12-A Female angled connector, 79-3544-35-05, Franz Binder
M12-A Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |