79 3579 35 08 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 79 3579 35 08
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
10 pcs.
28.9884 €
25 pcs.
26.9535 €
50 pcs.
25.0733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 79-3579-35-08, Franz Binder
M12-A Male connector, poles 8, shielded, cable moulded, IP67, UL, PUR black, 8 x 0.25 mm², 5 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |