79 3584 32 08 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PUR, black, 2 A, 79 3584 32 08

Order No.: 66P2561
EAN: 4099891163600
MPN:
79 3584 32 08
Series: 763
79 3584 32 08 binder Sensor-Actuator Cables Image 1
79 3584 32 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.5632 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
10 pcs.
19.3256 €
50 pcs.
18.1713 €
100 pcs.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale

M12-A Female angled connector, 79-3584-32-08, Franz Binder

M12-A Female angled connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 8 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei