79 3803 52 08 | binder
Sensor actuator cable, M8-cable plug, angled to open end, 8 pole, 2 m, PUR, black, 1.5 A, 79 3803 52 08
Unit Price (€ / pc.)
24.0142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.01 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0142 €
10 pcs.
21.1344 €
50 pcs.
19.6826 €
150 pcs.
18.8258 €
500 pcs.
17.8738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 79-3803-52-08, Franz Binder
M8 Male connector, poles 8, unshielded, cable moulded, IP67, UL, PUR black, 8 x 0.25 mm², 2 m
Technical specifications
Connection (1) | M8-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |