79 3805 52 08 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 1.5 A, 79 3805 52 08

Order No.: 66P2572
EAN: 4099891658793
MPN:
79 3805 52 08
Series: 718
79 3805 52 08 binder Sensor-Actuator Cables Image 1
79 3805 52 08 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.3490 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
19.1233 €
50 pcs.
17.9809 €
100 pcs.
16.8980 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 79-3805-52-08, Franz Binder

M8 Male connector, poles 8, unshielded, cable moulded, IP67, UL, PUR black, 8 x 0.25 mm², 2 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No