79 3806 55 08 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 8 pole, 5 m, PUR, black, 1.5 A, 79 3806 55 08
Unit Price (€ / pc.)
38.8654 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8654 €
5 pcs.
36.5330 €
15 pcs.
35.1407 €
50 pcs.
33.5818 €
150 pcs.
32.1895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 79-3806-55-08, Franz Binder
M8 Female connector, poles 8, unshielded, cable moulded, IP67, UL, PUR black, 8 x 0.25 mm², 5 m
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |