79 5236 33 04 | binder
Sensor actuator cable, 2 x M8 cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 79 5236 33 04
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
10 pcs.
26.7036 €
25 pcs.
25.1090 €
50 pcs.
23.6096 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 79 5236 33 04, binder
Connecting Cables Twin distributor, Contacts: 4, unshielded, moulded on the cable, IP68, UL, M12x1.0, PUR, black, 4 x 0.25 mm², 2 m.
Technical specifications
Anschluss (1) | 2 x M8-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 30 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |