79 5238 10 04 | binder

Sensor actuator cable, M12-cable plug, straight/M12-cable socket, straight to open end, 4 pole, 1 m, PUR, black, 4 A, 79 5238 10 04

Order No.: 70P1909
EAN: 4099891663001
MPN:
79 5238 10 04
Series: 765
79 5238 10 04 binder Sensor-Actuator Cables Image 1
79 5238 10 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.46 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4648 €
10 pcs.
26.7512 €
25 pcs.
25.1447 €
50 pcs.
23.6453 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 79 5238 10 04, binder

Connecting Cables Twin distributor, Contacts: 4, unshielded, moulded on the cable, IP68, UL, M12x1.0, PUR, black, 4 x 0.25 mm², 1 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade/M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes